395-053-524-404

Heilind Number:EDA395-053-524-404
Manufacturer:EDAC
Manufacturer Number:395-053-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-524-404

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With 53 positions and a single row design, it offers ample connectivity for your PCBs. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure and efficient assembly, making it a must-have in your connector arsenal. Elevate your connectivity solutions with this essential component.