395-053-524-412

Heilind Number:EDA395-053-524-412
Manufacturer:EDAC
Manufacturer Number:395-053-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-524-412

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 53 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contacts offer excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for diverse applications. Elevate your PCB assembly process with this reliable and versatile connector.