395-053-524-458

Heilind Number:EDA395-053-524-458
Manufacturer:EDAC
Manufacturer Number:395-053-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-524-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 53 copper alloy contacts ensure reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup and experience superior performance with every connection.