395-053-525-101

Heilind Number:EDA395-053-525-101
Manufacturer:EDAC
Manufacturer Number:395-053-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-101

Detailed Description

Introducing our versatile and reliable Black Card Edge Connector, SKU 395-053-525-101. Designed for seamless integration in PCB assemblies, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise connectivity with a total of 53 positions, making it ideal for a wide range of applications. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.