395-053-525-102

Heilind Number:EDA395-053-525-102
Manufacturer:EDAC
Manufacturer Number:395-053-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-102

Detailed Description

Introducing the 395-053-525-102, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connections. With a sleek single-row design featuring 53 positions, this connector offers seamless integration for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in the harshest environments. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Upgrade your PCB connections with the 395-053-525-102 and experience unparalleled reliability and efficiency.