395-053-525-103

Heilind Number:EDA395-053-525-103
Manufacturer:EDAC
Manufacturer Number:395-053-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-103

Detailed Description

Introducing our cutting-edge 395-053-525-103 Card Edge Connector, designed for seamless PCB-to-PCB connection with unparalleled precision and reliability. Engineered for optimal performance, this connector features 53 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission in high-density applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust in the 395-053-525-103 for the seamless and reliable connectivity your projects demand.