395-053-525-104

Heilind Number:EDA395-053-525-104
Manufacturer:EDAC
Manufacturer Number:395-053-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-104

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, a crucial component for seamless electronic connections. Engineered for precision and reliability, this connector features 53 positions in a single row, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing offers both durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver unmatched performance and connectivity in your electronic devices.