395-053-525-107

Heilind Number:EDA395-053-525-107
Manufacturer:EDAC
Manufacturer Number:395-053-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-107

Detailed Description

Introducing our 395-053-525-107 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. With a sleek design and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. The 53 positions, spaced at a pitch of .1 inches with .2 inches row spacing, allow for efficient and precise connectivity. Made with copper alloy contacts, it guarantees stable and low-resistance data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its straight mount orientation for easy installation on your PCB. Upgrade your connectivity with this top-of-the-line Card Edge Connector, a must-have in any electronic setup.