395-053-525-108

Heilind Number:EDA395-053-525-108
Manufacturer:EDAC
Manufacturer Number:395-053-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-108

Detailed Description

Introducing our 395-053-525-108 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered for optimal power transmission, this connector features a robust 3A amperage rating, ensuring reliable performance in demanding applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees exceptional durability and conductivity. With 53 positions in a single row, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and generous .2-inch row spacing facilitate easy installation, making it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial, telecommunications, and automotive applications. Trust in the quality and performance of our 395-053-525-108 Card Edge Connector for all your PCB connection needs.