395-053-525-404

Heilind Number:EDA395-053-525-404
Manufacturer:EDAC
Manufacturer Number:395-053-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-404

Detailed Description

Introducing our high-performance 395-053-525-404 Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features 53 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees fire safety compliance, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse industrial applications. Trust in the quality and performance of our Black Card Edge Connector to meet your connectivity needs with excellence.