395-053-525-412

Heilind Number:EDA395-053-525-412
Manufacturer:EDAC
Manufacturer Number:395-053-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-412

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless signal transmission in electronic devices. This essential component, with SKU 395-053-525-412, features 53 positions in a single row, ensuring efficient connectivity on your PCB. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in even the most demanding environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our Black-colored connector for secure and high-speed data transmission, meeting the highest standards of quality and performance. Elevate your PCB design with this essential component, available now.