395-053-525-458

Heilind Number:EDA395-053-525-458
Manufacturer:EDAC
Manufacturer Number:395-053-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-458

Detailed Description

Introducing our 395-053-525-458 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With a single row layout and 53 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Trust in the 395-053-525-458 for efficient and dependable board-level connections in your next project.