395-053-525-603

Heilind Number:EDA395-053-525-603
Manufacturer:EDAC
Manufacturer Number:395-053-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-603

Detailed Description

Introducing the 395-053-525-603 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 53 positions and a pitch of .1 inches, it allows for efficient data transfer in a compact space. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 395-053-525-603 for high-quality, high-speed connectivity in your electronic devices.