395-053-525-658

Heilind Number:EDA395-053-525-658
Manufacturer:EDAC
Manufacturer Number:395-053-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-658

Detailed Description

Introducing our high-performance 395-053-525-658 PCB Connector, designed for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With an amperage rating of 3A, it provides efficient power transfer, while the copper alloy contact material guarantees optimal conductivity. Featuring a single row layout with 53 positions and a pitch of .1 inches, this connector offers ample connectivity options with precise signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-053-525-658 for secure and efficient board-level connections in your next project.