395-053-525-688

Heilind Number:EDA395-053-525-688
Manufacturer:EDAC
Manufacturer Number:395-053-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-525-688

Detailed Description

Introducing our 395-053-525-688 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With 53 positions arranged in a single row at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in compact spaces. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the quality and precision of this connector for your PCB assembly needs.