395-053-540-101

Heilind Number:EDA395-053-540-101
Manufacturer:EDAC
Manufacturer Number:395-053-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-540-101

Detailed Description

Enhance connectivity within your PCB with our Board to Board PCB Connector in striking black. This essential component, featuring a single row with 53 positions, guarantees seamless communication between boards. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. The copper alloy contact material guarantees efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics project.