395-053-540-107

Heilind Number:EDA395-053-540-107
Manufacturer:EDAC
Manufacturer Number:395-053-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-540-107

Detailed Description

Enhance your PCB connectivity with our 53-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a black UL 94V-0 Thermoplastic Polyester housing for durability. Each contact is crafted from robust Copper Alloy, ensuring reliable conductivity. With a tight pitch of .1 inch and row spacing of .2 inches, it offers precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the field of connectors.