395-053-540-404

Heilind Number:EDA395-053-540-404
Manufacturer:EDAC
Manufacturer Number:395-053-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 53 positions, perfect for a wide range of applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. Each contact is made from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its straight mount orientation further simplifies installation, making it an essential component for any PCB project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.