395-053-540-458

Heilind Number:EDA395-053-540-458
Manufacturer:EDAC
Manufacturer Number:395-053-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-540-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Engineered for efficiency, it features 53 positions with a single row for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your electronic projects. Explore more from our wide range of connectors for your PCB assembly needs.