395-053-540-604

Heilind Number:EDA395-053-540-604
Manufacturer:EDAC
Manufacturer Number:395-053-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-540-604

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 53 positions with a single row design, this connector ensures seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Trust in this connector for efficient and secure card edge connections that meet your connectivity needs.