395-053-541-108

Heilind Number:EDA395-053-541-108
Manufacturer:EDAC
Manufacturer Number:395-053-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable power delivery. With 53 positions and a pitch of .1 inches, it offers ample connectivity for your devices. Crafted with durable copper alloy contacts, it guarantees efficient signal transmission. The straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.