395-053-541-178

Heilind Number:EDA395-053-541-178
Manufacturer:EDAC
Manufacturer Number:395-053-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-541-178

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it ideal for various electronic applications. Featuring 53 positions with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Upgrade your system with this essential connector, a dependable choice for professional and DIY projects alike.