395-053-541-404

Heilind Number:EDA395-053-541-404
Manufacturer:EDAC
Manufacturer Number:395-053-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-541-404

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board PCB Connector. Featuring a single row design with 53 positions, it offers optimal performance for your PCB assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation makes installation easy and convenient. Trust in this connector to deliver secure and stable connections in your electronic projects.