395-053-541-412

Heilind Number:EDA395-053-541-412
Manufacturer:EDAC
Manufacturer Number:395-053-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 1-row layout and 53 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise alignment for seamless board-to-board connections. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Trust in its superior quality and performance for your connectivity needs.