395-053-541-488

Heilind Number:EDA395-053-541-488
Manufacturer:EDAC
Manufacturer Number:395-053-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-541-488

Detailed Description

Enhance your circuit board connections with our high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 53 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transfer. The black UL 94V-0 Thermoplastic Polyester housing offers durability and protection, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.