395-053-541-658

Heilind Number:EDA395-053-541-658
Manufacturer:EDAC
Manufacturer Number:395-053-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-541-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage of 3 A. The 53 positions, spaced with precision at .1 inches pitch and .2 inches row spacing, offer seamless integration on your PCB. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications.Upgrade your system with this essential connector, a must-have for any tech enthusiast.