395-053-542-101

Heilind Number:EDA395-053-542-101
Manufacturer:EDAC
Manufacturer Number:395-053-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this 53-position connector boasts a single-row layout and a pitch of .1 inches, ensuring optimal performance and space efficiency. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your PCB design with our premium-quality connector.