395-053-542-102

Heilind Number:EDA395-053-542-102
Manufacturer:EDAC
Manufacturer Number:395-053-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-102

Detailed Description

Enhance connectivity in your electronics with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it is both visually appealing and functional. With an amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. The copper alloy contact material guarantees optimal conductivity. With 53 positions and a pitch of .1 inches, it provides ample room for multiple connections. Designed for straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for use in a wide range of electronic devices, this connector is a must-have for any tech enthusiast.