395-053-542-104

Heilind Number:EDA395-053-542-104
Manufacturer:EDAC
Manufacturer Number:395-053-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal efficiency, it features 53 positions with a single row layout, ensuring seamless integration for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation to facilitate easy installation. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.