395-053-542-108

Heilind Number:EDA395-053-542-108
Manufacturer:EDAC
Manufacturer Number:395-053-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient black Card Edge Connector. Designed for seamless integration onto your PCB, this connector features 53 positions in a single row, allowing for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for seamless data transfer and power distribution.