395-053-542-404

Heilind Number:EDA395-053-542-404
Manufacturer:EDAC
Manufacturer Number:395-053-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-404

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector in sleek Black. Featuring 53 positions and a compact single-row design with a pitch of .1 inches, it ensures seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality in various applications. With a low 3A amperage and operating temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Elevate your PCB connections with this essential component.