395-053-542-407

Heilind Number:EDA395-053-542-407
Manufacturer:EDAC
Manufacturer Number:395-053-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-407

Detailed Description

Enhance your circuit board connectivity with our state-of-the-art Black Card Edge Connector. Designed for seamless integration, this connector features a single row with 53 positions, ensuring optimal performance for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.