395-053-542-412

Heilind Number:EDA395-053-542-412
Manufacturer:EDAC
Manufacturer Number:395-053-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-412

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 53 positions in a single row with a pitch of .1 inch, ensuring efficient signal transmission. The black UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact design, this connector is easy to install and saves space on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectors with this essential component for seamless electronic integration.