395-053-542-688

Heilind Number:EDA395-053-542-688
Manufacturer:EDAC
Manufacturer Number:395-053-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-542-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it offers reliable power transfer with an amperage of 3A. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 53 positions, this connector promotes efficient signal transmission. Its copper alloy contacts and .1-inch pitch guarantee optimal conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various applications, making it an essential component for your electronic projects.