395-053-544-101

Heilind Number:EDA395-053-544-101
Manufacturer:EDAC
Manufacturer Number:395-053-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-544-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black board-to-board PCB connector. Featuring 53 positions and a single row design, it ensures seamless communication between components. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this high-quality connector to optimize your PCB connections.