395-053-544-108

Heilind Number:EDA395-053-544-108
Manufacturer:EDAC
Manufacturer Number:395-053-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 53 black housings crafted from UL 94V-0 Thermoplastic Polyester, each connector ensures reliable and durable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have for any electronics project.