395-053-544-458

Heilind Number:EDA395-053-544-458
Manufacturer:EDAC
Manufacturer Number:395-053-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-544-458

Detailed Description

Enhance your PCB connections with our 53-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your project. Explore our full range of connectors for more options.