395-053-558-101

Heilind Number:EDA395-053-558-101
Manufacturer:EDAC
Manufacturer Number:395-053-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-101

Detailed Description

Upgrade your PCB connections with this high-performance black Board to Board PCB Connector. With a sleek right-angle mount orientation, it seamlessly fits into your setup for efficient power and data transfer. Featuring 53 positions and a single row design, it offers ample connectivity options without sacrificing space. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its .1 inch pitch and .2 inch row spacing make installation a breeze, saving you time and effort. Elevate your connectivity game with this essential component.