395-053-558-102

Heilind Number:EDA395-053-558-102
Manufacturer:EDAC
Manufacturer Number:395-053-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 53 positions in a single row with a .1 inch pitch and .2 inch row spacing, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable and efficient power transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. With a sleek black finish and right-angle mount orientation, this connector not only delivers exceptional functionality but also adds a sleek touch to your PCB assembly. Upgrade your connectivity solutions with this essential component.