395-053-558-108

Heilind Number:EDA395-053-558-108
Manufacturer:EDAC
Manufacturer Number:395-053-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power delivery at an amperage of 3A. The 53-position connector, featuring copper alloy contacts, ensures seamless data transmission with a pitch of .1 inches. Designed for efficiency, it allows for right-angle mounting on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality for secure and efficient card edge connections.