395-053-558-158

Heilind Number:EDA395-053-558-158
Manufacturer:EDAC
Manufacturer Number:395-053-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 53 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The right-angle mount orientation allows for flexible installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh conditions. Upgrade your electronic projects with this essential connector.