395-053-558-402

Heilind Number:EDA395-053-558-402
Manufacturer:EDAC
Manufacturer Number:395-053-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-402

Detailed Description

Enhance your PCB connectivity with our 53-position Board-to-Board Card Edge Connector. Designed for seamless integration and durability, this connector features a right-angle mount orientation, perfect for maximizing space on your boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh operating conditions, with an impressive amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.