395-053-558-404

Heilind Number:EDA395-053-558-404
Manufacturer:EDAC
Manufacturer Number:395-053-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 53 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-lasting reliability even in harsh environments. With a contact material of copper alloy and a pitch of .1 inch, it offers optimal conductivity. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of electronic systems. Upgrade your connectivity solutions with this essential component.