395-053-558-488

Heilind Number:EDA395-053-558-488
Manufacturer:EDAC
Manufacturer Number:395-053-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 53 positions and a pitch of .1 inches, it offers ample room for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient PCB installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.