395-053-558-607

Heilind Number:EDA395-053-558-607
Manufacturer:EDAC
Manufacturer Number:395-053-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-607

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 53 positions with a convenient right-angle mount orientation, making it ideal for space-saving installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh operating environments ranging from -40 to 105 °C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precision connectivity for your PCB assemblies. Upgrade your systems with this essential component for efficient and secure data transmission.