395-053-558-658

Heilind Number:EDA395-053-558-658
Manufacturer:EDAC
Manufacturer Number:395-053-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-658

Detailed Description

Enhance your electronic connections with this high-quality black PCB Connector. Designed for seamless integration on circuit boards, it features 53 positions with a 1-row configuration and a contact pitch of .1 inches, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments, while the copper alloy contact material offers reliable conductivity. With a right-angle mount orientation, it allows for easy and space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications that demand performance and stability. Upgrade your connectivity solutions today with this essential component.