395-053-559-101

Heilind Number:EDA395-053-559-101
Manufacturer:EDAC
Manufacturer Number:395-053-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-559-101

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 53 positions, allowing seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, making it ideal for various electronic applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and challenging environments. Elevate your PCB design with this high-quality component.