395-053-559-102

Heilind Number:EDA395-053-559-102
Manufacturer:EDAC
Manufacturer Number:395-053-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 53 positions, ensuring efficient signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable protection. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have for your PCB assembly projects.