395-053-559-403

Heilind Number:EDA395-053-559-403
Manufacturer:EDAC
Manufacturer Number:395-053-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-559-403

Detailed Description

Upgrade your PCB connectivity with this black Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact right-angle mount orientation and 53 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for seamless and efficient electronic connections.