395-053-559-404

Heilind Number:EDA395-053-559-404
Manufacturer:EDAC
Manufacturer Number:395-053-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-559-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its copper alloy contact material guarantees efficient conductivity, while the 1-row, 53-position layout offers ample connectivity options. Designed for optimal versatility, it boasts a .1-inch pitch and .2-inch row spacing, perfect for intricate PCB setups. The right-angle mount orientation further enhances flexibility, allowing for easy installation in various configurations. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronic toolkit. Elevate your connectivity solutions with this essential component.